Part Details for CR06-513JV by Hokuriku Electric Industry Co Ltd
Overview of CR06-513JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR06-513JV
CR06-513JV CAD Models
CR06-513JV Part Data Attributes
|
CR06-513JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR06-513JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CR06-513JV
This table gives cross-reference parts and alternative options found for CR06-513JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR06-513JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201JR-0751K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR06-513JV vs RC0201JR-0751K |
CR06-513JC | Fixed Resistor, 0.05W, 51000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Hokuriku Electric Industry Co Ltd | CR06-513JV vs CR06-513JC |
232280370513 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR06-513JV vs 232280370513 |
RC0201J513-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | CR06-513JV vs RC0201J513-07-T70 |
ERJ1GNJ513C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR06-513JV vs ERJ1GNJ513C |
RC0201JR-0751KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR06-513JV vs RC0201JR-0751KP |
RTT01513JH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CR06-513JV vs RTT01513JH5 |
RK73B1HLTB513J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CR06-513JV vs RK73B1HLTB513J |
MC0201L6J5102SE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, | SPC Multicomp | CR06-513JV vs MC0201L6J5102SE |
RK73B1HLTP513J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | CR06-513JV vs RK73B1HLTP513J |