Part Details for CR0603-16W-823JT by VENKEL LTD
Overview of CR0603-16W-823JT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0603-16W-823JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR0603-16W-823JT
|
Venkel Ltd. | Chip Resistor, 0603, 1/16W, 82K, �5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 35000 |
|
Buy Now |
Part Details for CR0603-16W-823JT
CR0603-16W-823JT CAD Models
CR0603-16W-823JT Part Data Attributes:
|
CR0603-16W-823JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0603-16W-823JT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CR0603-16W-823JT
This table gives cross-reference parts and alternative options found for CR0603-16W-823JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-16W-823JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-823JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CR0603-16W-823JT vs CR0603-10W-823JT-13 |
RMF06JT823 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CR0603-16W-823JT vs RMF06JT823 |
CRCW060382K0JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603-16W-823JT vs CRCW060382K0JNEBC |
CRCW060382K0JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603-16W-823JT vs CRCW060382K0JNEAC |
RM06J823CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR0603-16W-823JT vs RM06J823CTDK |
CR0603-16W-823JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CR0603-16W-823JT vs CR0603-16W-823JPT-13 |
CRCW060382K0JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CR0603-16W-823JT vs CRCW060382K0JNEAIF |
232270270823 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603-16W-823JT vs 232270270823 |
CRCW0603823JRT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 82000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CR0603-16W-823JT vs CRCW0603823JRT1-E3 |
RCG060382K0JNEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603-16W-823JT vs RCG060382K0JNEB |