-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.1W, 56000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK3137
|
Newark | Res, 56K, 5%, 0.1W, 0603, Thick Film, Resistance:56Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0603-JW-563ELF Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
32K2723
|
Newark | Res, 56K, 5%, 0.1W, 0603, Thick Film, Resistance:56Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0603-JW-563ELF Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
CR0603-JW-563ELFCT-ND
|
DigiKey | RES SMD 56K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29203 In Stock |
|
$0.0017 / $0.1000 | Buy Now |
DISTI #
CR0603-JW-563ELF
|
Avnet Americas | SMD Chip Resistor, 56 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-JW-563ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 25000 |
|
$0.0011 / $0.0020 | Buy Now |
DISTI #
652-CR0603JW-563ELF
|
Mouser Electronics | Thick Film Resistors - SMD 56K ohm 5% RoHS: Compliant | 231336 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_06249611
|
Arrow Electronics | Res Thick Film 0603 56K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2311 Container: Cut Strips | Americas - 23074 |
|
$0.0020 / $0.0870 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 56 Kohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant |
50000 In Stock |
|
$0.0012 / $0.0020 | Buy Now |
DISTI #
66403698
|
Verical | Res Thick Film 0603 56K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 30000 Package Multiple: 5000 Date Code: 2306 | Americas - 50000 |
|
$0.0040 | Buy Now |
DISTI #
67040527
|
Verical | Res Thick Film 0603 56K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 3126 Package Multiple: 1 Date Code: 2311 | Americas - 23074 |
|
$0.0020 / $0.0029 | Buy Now |
DISTI #
CR0603-JW-563ELF
|
Avnet Americas | SMD Chip Resistor, 56 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-JW-563ELF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 25000 |
|
$0.0011 / $0.0020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0603-JW-563ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-JW-563ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 56000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CR0603-JW-563ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-JW-563ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA060356K0JNEDAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603-JW-563ELF vs RCA060356K0JNEDAP |
ERJ3GEYJ563V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR0603-JW-563ELF vs ERJ3GEYJ563V |
RK73B1JLBK563J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR0603-JW-563ELF vs RK73B1JLBK563J |
CRCW0603563JRT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 56000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CR0603-JW-563ELF vs CRCW0603563JRT1-PB |
CRCW060356K0JNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CR0603-JW-563ELF vs CRCW060356K0JNEAIF |
CRCW0603563J200RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 56000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CR0603-JW-563ELF vs CRCW0603563J200RT1-E3 |
RK73B1JGBK563J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR0603-JW-563ELF vs RK73B1JGBK563J |
RMCF0603GT56K0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CR0603-JW-563ELF vs RMCF0603GT56K0 |
CR0603-16W-563JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CR0603-JW-563ELF vs CR0603-16W-563JPT-13 |
CR0603-10W-563JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CR0603-JW-563ELF vs CR0603-10W-563JPT-13 |