-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K2950
|
Newark | Res, Thick Film, 220R, 1%, 0.125W, 0805, Resistance:220Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Bourns CR0805-FX-2200GLF Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0130 | Buy Now |
DISTI #
CR0805-FX-2200GLFCT-ND
|
DigiKey | RES SMD 220 OHM 1% 1/8W 0805 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
70155087
|
RS | CR0805 SMD Thick Film Resistor,220 Ohms, Pwr-Rtg 0.125 W, Tol 1%,SMT | Bourns CR0805-FX-2200GLF RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0100 | RFQ |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/8 W - 220 ohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel RoHS: Compliant |
2500 In Stock |
|
$0.0125 / $0.0150 | Buy Now |
DISTI #
CR0805-FX-2200GLF
|
Avnet Abacus | SMD Chip Resistor, 220 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: CR0805-FX-2200GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2008374RL
|
element14 Asia-Pacific | RES, 220R, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.0088 / $0.0117 | Buy Now |
DISTI #
2008374
|
element14 Asia-Pacific | RES, 220R, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0088 / $0.0227 | Buy Now |
DISTI #
2008374
|
Farnell | RES, 220R, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0110 / $0.0621 | Buy Now |
DISTI #
2008374RL
|
Farnell | RES, 220R, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.0110 / $0.0335 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 1/8 W - 220 ohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel RoHS: Compliant |
2500 In Stock |
|
$0.0125 / $0.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy