Part Details for CR0805F1002T1LF by Chip Technologies Inc
Overview of CR0805F1002T1LF by Chip Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR0805F1002T1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12024 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for CR0805F1002T1LF
CR0805F1002T1LF CAD Models
CR0805F1002T1LF Part Data Attributes
|
CR0805F1002T1LF
Chip Technologies Inc
Buy Now
|
Compare Parts:
CR0805F1002T1LF
Chip Technologies Inc
RES 10.0K OHM 1/8W 1% 0805 SMD
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |