Part Details for CR083924F by MERITEK Electronics Corporation
Overview of CR083924F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR083924F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR083924FTR-ND
|
DigiKey | RES SMD 3.92M OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0040 / $0.0050 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 3.92M ohm (+/-) 1% - 1/4W/0.25W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 1206 (3216 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0036 / $0.0079 | Buy Now |
Part Details for CR083924F
CR083924F CAD Models
CR083924F Part Data Attributes
|
CR083924F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR083924F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3920000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR083924F
This table gives cross-reference parts and alternative options found for CR083924F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR083924F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A3924FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | CR083924F vs 9C12063A3924FKAFT |
RC1206FR-103M92 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR083924F vs RC1206FR-103M92 |
232272913925L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | CR083924F vs 232272913925L |
RCS3216F3924ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CR083924F vs RCS3216F3924ES |
RC1206FR-073M92 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR083924F vs RC1206FR-073M92 |
FCF06FV-3924-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR083924F vs FCF06FV-3924-W |
WR12W3924FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR083924F vs WR12W3924FBL |
WR12W3924FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR083924F vs WR12W3924FGL |
9C12063A3924FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR083924F vs 9C12063A3924FKPFT |
FWF06FW-3924 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3920000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR083924F vs FWF06FW-3924 |