Part Details for CR10-1000FM by TAD Components Inc
Overview of CR10-1000FM by TAD Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR10-1000FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 100 Ohm, 100V, 1±%, 100ppm, 0805 Case Size | 16000 |
|
$1.9845 / $3.9690 | Buy Now |