Part Details for CR10-1002F-K by Kyocera AVX Components
Overview of CR10-1002F-K by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR10-1002F-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 10000OHM, 50V, 1% +/-TOL, SURFACE MOUNT, 0603 | 775 |
|
$0.0225 / $0.0600 | Buy Now |
|
New Advantage Corporation | REEL / ORG PKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 240000 |
|
$0.0100 / $0.0150 | Buy Now |
Part Details for CR10-1002F-K
CR10-1002F-K CAD Models
CR10-1002F-K Part Data Attributes:
|
CR10-1002F-K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CR10-1002F-K
Kyocera AVX Components
RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 10000ohm, SURFACE MOUNT, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |