Part Details for CR10-106JV by Hokuriku Electric Industry Co Ltd
Overview of CR10-106JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR10-106JV
CR10-106JV CAD Models
CR10-106JV Part Data Attributes:
|
CR10-106JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR10-106JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 10000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CR10-106JV
This table gives cross-reference parts and alternative options found for CR10-106JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10-106JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02JPB---10M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | CR10-106JV vs CR-02JPB---10M |
CAS04J106CT | Fixed Resistor, 0.0625W, 10000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | CR10-106JV vs CAS04J106CT |
CR-02JP6---10M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | CR10-106JV vs CR-02JP6---10M |
RK73B1ERTTPS106J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CR10-106JV vs RK73B1ERTTPS106J |
RC0402J106-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | CR10-106JV vs RC0402J106-07-RG70 |
CRCW040210M0JNTEBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Vishay Intertechnologies | CR10-106JV vs CRCW040210M0JNTEBC |
RK73B1EGTPL106J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CR10-106JV vs RK73B1EGTPL106J |
RMSW10-106JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CR10-106JV vs RMSW10-106JB |
SG73P1ELTP106J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CR10-106JV vs SG73P1ELTP106J |
CR-02JLF---10M | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR10-106JV vs CR-02JLF---10M |