Part Details for CR101-50VE by Ohmite Mfg Co
Overview of CR101-50VE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR101-50VE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC6949
|
Newark | Heat Sink, Aluminium Alloy, 50Mm, Thermal Resistance:5.3°C/W, Packages Cooled:To-247, To-264, External Width - Metric:27Mm, External Height - Metric:50Mm, External Length - Metric:50Mm, External Diameter - Metric:- Rohs Compliant: Yes |Ohmite CR101-50VE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $3.4900 | Buy Now |
DISTI #
CR101-50VE-ND
|
DigiKey | ALUMINUM HEATSINK 50MM DEGREASED Min Qty: 1 Lead time: 20 Weeks Container: Box |
197 In Stock |
|
$2.3997 / $3.5100 | Buy Now |
DISTI #
588-CR101-50VE
|
Mouser Electronics | Heat Sinks Aluminum heatsink 50mmdegreased RoHS: Compliant | 9 |
|
$2.3900 / $3.5100 | Buy Now |
DISTI #
71079596
|
RS | Aluminum heatsink 50mm degreased | Ohmite CR101-50VE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5100 | RFQ |
|
Onlinecomponents.com | Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 5.3°C/W Black Anodized RoHS: Compliant | 944 Factory Stock |
|
$2.4100 / $3.8600 | Buy Now |
DISTI #
CR101-50VE
|
TME | Heatsink: extruded, grilled, TO247,TO264, natural, L: 50mm, W: 27mm Min Qty: 100 | 0 |
|
$2.8400 | RFQ |
DISTI #
CR101-50VE
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$2.4700 / $2.6000 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 5.3°C/W Black Anodized RoHS: Compliant | 944 Factory Stock |
|
$2.4100 / $3.8600 | Buy Now |
Part Details for CR101-50VE
CR101-50VE CAD Models
CR101-50VE Part Data Attributes
|
CR101-50VE
Ohmite Mfg Co
Buy Now
|
Compare Parts:
CR101-50VE
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |