Part Details for CR101022F by MERITEK Electronics Corporation
Overview of CR101022F by MERITEK Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR101022F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 10.2K ohm (+/-) 1% - 1/8W/0.125W - 150V - (+/-) 100ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - Tape&Reel | 0 |
|
$0.0016 / $0.0035 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 10200 ohm, SURFACE MOUNT, 0805 | 4000 |
|
$0.0055 / $0.0165 | Buy Now |
Part Details for CR101022F
CR101022F CAD Models
CR101022F Part Data Attributes:
|
CR101022F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR101022F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR101022F
This table gives cross-reference parts and alternative options found for CR101022F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR101022F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FS-1022-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR101022F vs FCF05FS-1022-W |
CRCW080510K2FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CR101022F vs CRCW080510K2FKEBC |
FCF05FS-1022 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR101022F vs FCF05FS-1022 |
MC08051022FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CR101022F vs MC08051022FT |
CDF080510K21%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR101022F vs CDF080510K21%100PPM/KNS |
RC0805FR-0710K2P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR101022F vs RC0805FR-0710K2P |
RK73H2AXBK1022F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR101022F vs RK73H2AXBK1022F |
FCF05FW-1022-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR101022F vs FCF05FW-1022-W |
WR08X1022FGLJ | Fixed Resistor, 0.125W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR101022F vs WR08X1022FGLJ |
RTT051022FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0805, | Ralec | CR101022F vs RTT051022FTP |