Part Details for CR10105J by MERITEK Electronics Corporation
Overview of CR10105J by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR10105J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR10105JTR-ND
|
DigiKey | RES SMD 1M OHM 5% 1/8W 0805 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.0027 / $0.0029 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1M ohm (+/-) 5% - 1/8W/0.125W - 150V - (+/-) 100ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0012 / $0.0027 | Buy Now |
Part Details for CR10105J
CR10105J CAD Models
CR10105J Part Data Attributes:
|
CR10105J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR10105J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR10105J
This table gives cross-reference parts and alternative options found for CR10105J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10105J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805J105-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CR10105J vs RC0805J105-07-T70 |
RC0805JR-101M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR10105J vs RC0805JR-101M |
RC0805JRF131M0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR10105J vs RC0805JRF131M0 |
RC0805JRF101M0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR10105J vs RC0805JRF101M0 |
CDI08051M5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR10105J vs CDI08051M5%100PPM/KKP10 |
RMAW20K105JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | CR10105J vs RMAW20K105JB |
BCTS000805-1004JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | CR10105J vs BCTS000805-1004JTP |
RC2012J105GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | CR10105J vs RC2012J105GS |
235052110105 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR10105J vs 235052110105 |
CTTKFR0805JTE1004 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | CR10105J vs CTTKFR0805JTE1004 |