Part Details for CR10112J by MERITEK Electronics Corporation
Overview of CR10112J by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR10112J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR10112JTR-ND
|
DigiKey | RES SMD 1.1K OHM 5% 1/8W 0805 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.0017 / $0.0022 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1.1K ohm (+/-) 5% - 1/8W/0.125W - 150V - (+/-) 100ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0012 / $0.0027 | Buy Now |
Part Details for CR10112J
CR10112J CAD Models
CR10112J Part Data Attributes
|
CR10112J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR10112J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR10112J
This table gives cross-reference parts and alternative options found for CR10112J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10112J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS-05K112JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | CR10112J vs RS-05K112JT |
RMEF0805JT1K10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CR10112J vs RMEF0805JT1K10 |
CDI08051K15%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR10112J vs CDI08051K15%100PPM/KKP5 |
RCM2012J112CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | CR10112J vs RCM2012J112CS |
CR-05JLF---1K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR10112J vs CR-05JLF---1K1 |
CRS0805-8W-112JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | CR10112J vs CRS0805-8W-112JT |
WR08X112JDLV | Fixed Resistor, 0.125W, 1100ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | CR10112J vs WR08X112JDLV |
NMCR0805JJ1K10 | RES,SMT,THICK FILM,1.1K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | CR10112J vs NMCR0805JJ1K10 |
FNF05JT-112 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR10112J vs FNF05JT-112 |
9C08052A1101JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CR10112J vs 9C08052A1101JKPF3 |