Part Details for CR1012R1F by MERITEK Electronics Corporation
Overview of CR1012R1F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR1012R1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR1012R1FTR-ND
|
DigiKey | RES SMD 12.1 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
270000 In Stock |
|
$0.0022 / $0.0029 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 12.1 ohm (+/-) 1% - 1/8W/0.125W - 150V - (+/-) 100ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - Tape&Reel | 0 |
|
$0.0016 / $0.0035 | Buy Now |
Part Details for CR1012R1F
CR1012R1F CAD Models
CR1012R1F Part Data Attributes:
|
CR1012R1F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR1012R1F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 12.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR1012R1F
This table gives cross-reference parts and alternative options found for CR1012R1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1012R1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AXTE12R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR1012R1F vs RK73H2AXTE12R1F |
FCF05FS-12R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR1012R1F vs FCF05FS-12R1 |
RM10F12R1CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR1012R1F vs RM10F12R1CTDK |
CDF080512R11%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR1012R1F vs CDF080512R11%100PPM/KNP20 |
RK73H2ATTPD12R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR1012R1F vs RK73H2ATTPD12R1F |
RC0805FR-0712R1P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR1012R1F vs RC0805FR-0712R1P |
CR0805F12R1P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR1012R1F vs CR0805F12R1P10 |
RMC-1012R1FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | CR1012R1F vs RMC-1012R1FR |
NMCR0805FT12R1 | RES,SMT,THICK FILM,12.1 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | CR1012R1F vs NMCR0805FT12R1 |
MC0805-12R1-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | CR1012R1F vs MC0805-12R1-FT101 |