Part Details for CR10181J by MERITEK Electronics Corporation
Overview of CR10181J by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR10181J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR10181JTR-ND
|
DigiKey | RES SMD 180 OHM 5% 1/8W 0805 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0017 / $0.0022 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 180 ohm (+/-) 5% - 1/8W/0.125W - 150V - (+/-) 100ppm/°C - -55 to +155 °C - 0805 (2012 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0012 / $0.0027 | Buy Now |
Part Details for CR10181J
CR10181J CAD Models
CR10181J Part Data Attributes
|
CR10181J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR10181J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for CR10181J
This table gives cross-reference parts and alternative options found for CR10181J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10181J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235052110181 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR10181J vs 235052110181 |
RMNW20K181JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | CR10181J vs RMNW20K181JTP |
RCM2012J181AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | CR10181J vs RCM2012J181AS |
9C08052A1800JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CR10181J vs 9C08052A1800JKPF4 |
RTT05181JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | CR10181J vs RTT05181JP2 |
232273071181 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR10181J vs 232273071181 |
RC0805J181-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | CR10181J vs RC0805J181-07-RG70 |
RC0805JR-07180RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR10181J vs RC0805JR-07180RP |
CQA0805180R-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR10181J vs CQA0805180R-5%100PPM/KNP20 |
9C08052A1800JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 180ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | CR10181J vs 9C08052A1800JKPF3 |