Part Details for CR101J12S215QF by C&K
Overview of CR101J12S215QF by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR101J12S215QF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M0280
|
Newark | Rocker Switch, straight, spdt, on-On, quick Connect Terminal, rocker |C&k Components CR101J12S215QF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$2.7100 / $3.1600 | Buy Now |
DISTI #
34AH7792
|
Newark | Rocker Switch, Spdt, 16A, 125Vac, Black, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Cr Series, Contact Voltage Vdc:- Rohs Compliant: Yes |C&k Components CR101J12S215QF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 | Buy Now |
DISTI #
401-1301-ND
|
DigiKey | SWITCH ROCKER SPDT 16A 125V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
996 In Stock |
|
$1.9727 / $3.0600 | Buy Now |
DISTI #
611-CR101J12S215QF
|
Mouser Electronics | Rocker Switches SPDT 16A ON-ON BLK RoHS: Compliant | 887 |
|
$1.6800 / $2.5300 | Buy Now |
DISTI #
70128124
|
RS | Switch, Rocker, SPDT, ON-NONE-ON, Black Round Actuator, Non-Illuminated,.187 QC | C&K CR101J12S215QF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 759 |
|
$1.8000 / $2.4000 | Buy Now |
|
Future Electronics | CR Series 10 A SPDT On-None-On Quick Connect Snap In Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.7100 / $1.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 1 | 0 |
|
$2.0800 | Buy Now |
DISTI #
70317208
|
Verical | Switch Rocker ON None ON SPDT Quick Connect Round Rocker 16A 250VAC Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2236 | Americas - 1000 |
|
$1.9950 / $2.1589 | Buy Now |
DISTI #
CR101J12S215QF
|
TTI | Rocker Switches SPDT 16A ON-ON BLK RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1000 In Stock |
|
$1.6400 | Buy Now |
DISTI #
000000000001086930
|
Sager | Rocker Switches SPDT 16A ON-ON BLK Min Qty: 1000 | 0 |
|
$1.6700 / $1.7400 | Buy Now |
Part Details for CR101J12S215QF
CR101J12S215QF CAD Models
CR101J12S215QF Part Data Attributes
|
CR101J12S215QF
C&K
Buy Now
Datasheet
|
Compare Parts:
CR101J12S215QF
C&K
ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT | |
Body Color | BLACK | |
Body Height | 14.5 mm | |
Body Length or Diameter | 23 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |