Part Details for CR104PXC01 by General Electric Company
Overview of CR104PXC01 by General Electric Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR104PXC01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F2967
|
Newark | Switch Contact Block, Switch Terminals:Screw, No. Of Poles:1 Pole, Contact Current Max:10A, Contact Voltage Ac Max:600V, For Use With:Pilot & Signaling Devices, Contact Voltage Dc Max:600V, Product Range:- |Ge CR104PXC01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |