Part Details for CR15-52-30.0A-S01CV-T by Sensata Circuit Breakers
Overview of CR15-52-30.0A-S01CV-T by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR15-52-30.0A-S01CV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR15-52-30.0A-S01CV-T-ND
|
DigiKey | CIR BRKR MAG-HYDR 30A Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXCR15-52-30.0A-S01CV-T
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant | 0 |
|
$20.6100 / $34.9300 | Buy Now |
DISTI #
000000000005537022
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$22.2100 / $37.2600 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant | 0 |
|
$20.6100 / $34.9300 | Buy Now |
Part Details for CR15-52-30.0A-S01CV-T
CR15-52-30.0A-S01CV-T CAD Models
CR15-52-30.0A-S01CV-T Part Data Attributes:
|
CR15-52-30.0A-S01CV-T
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
CR15-52-30.0A-S01CV-T
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 30A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 19.56 mm | |
Body Height | 46.74 mm | |
Body Length or Diameter | 39.62 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 600 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CE; CCC; CSA; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |