Part Details for CR201-25VE by Ohmite Mfg Co
Overview of CR201-25VE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR201-25VE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC6953
|
Newark | Heat Sink, Aluminium Alloy, 25Mm, Thermal Resistance:4.7°C/W, Packages Cooled:To-247, To-264, External Width - Metric:34Mm, External Height - Metric:74.9Mm, External Length - Metric:25Mm, External Diameter - Metric:- Rohs Compliant: Yes |Ohmite CR201-25VE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$2.8300 / $3.6200 | Buy Now |
DISTI #
CR201-25VE-ND
|
DigiKey | ALUMINUM HEATSINK 25MM DEGREASED Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$2.4422 / $3.5700 | Buy Now |
DISTI #
588-CR201-25VE
|
Mouser Electronics | Heat Sinks Aluminum heatsink 25mmdegreased RoHS: Compliant | 0 |
|
$2.4400 / $3.4800 | Order Now |
DISTI #
71079600
|
RS | Aluminum heatsink 25mm degreased | Ohmite CR201-25VE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1100 | RFQ |
|
Onlinecomponents.com | Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 4.7°C/W Black Anodized RoHS: Compliant | 0 |
|
$2.2700 / $3.6600 | Buy Now |
DISTI #
CR201-25VE
|
TME | Heatsink: extruded, grilled, TO247,TO264, natural, L: 25mm, W: 34mm Min Qty: 100 | 0 |
|
$2.6300 | RFQ |
DISTI #
CR201-25VE
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$2.3200 / $2.4700 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-247/TO-264 Vertical Clip Aluminum Alloy 6063-T5 4.7°C/W Black Anodized RoHS: Compliant | 0 |
|
$2.2700 / $3.6600 | Buy Now |
Part Details for CR201-25VE
CR201-25VE CAD Models
CR201-25VE Part Data Attributes:
|
CR201-25VE
Ohmite Mfg Co
Buy Now
|
Compare Parts:
CR201-25VE
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |