Part Details for CR21A1653FT by IBS Electronics Inc
Overview of CR21A1653FT by IBS Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR21A1653FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10000 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for CR21A1653FT
CR21A1653FT CAD Models
CR21A1653FT Part Data Attributes
|
CR21A1653FT
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CR21A1653FT
IBS Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR21 | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR21A1653FT
This table gives cross-reference parts and alternative options found for CR21A1653FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR21A1653FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHS05K1653FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A1653FT vs RHS05K1653FTL |
RHS05K1653FTG | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A1653FT vs RHS05K1653FTG |
RHC05K1653FCG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A1653FT vs RHC05K1653FCG |
RM1/10WF08051653 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Pak Heng Resistors Co Ltd | CR21A1653FT vs RM1/10WF08051653 |
WCR08051653FPLT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 165000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | CR21A1653FT vs WCR08051653FPLT |
RM10F1653BP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CR21A1653FT vs RM10F1653BP |
RPC121653F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Dubilier | CR21A1653FT vs RPC121653F |
RHS05K1653FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A1653FT vs RHS05K1653FBL |
RHC05K1653FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 165000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR21A1653FT vs RHC05K1653FTL |
RC210C1653FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 165000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Jaro Components Inc | CR21A1653FT vs RC210C1653FT |