Part Details for CR22-44D-2.54DS(70) by Hirose Electric Co Ltd
Overview of CR22-44D-2.54DS(70) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR22-44D-2.54DS(70)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H122582-ND
|
DigiKey | CONN EDGE DUAL FMALE 44POS 0.100 Min Qty: 1 Lead time: 16 Weeks Container: Tray |
34 In Stock |
|
$3.1770 / $5.8800 | Buy Now |
DISTI #
CR22-44D-2.54DS(70
|
Avnet Americas | Connector Card Edge Receptacle 44 Position 2.54mm Solder Straight Through Hole - Trays (Alt: CR22-44D-2.54DS(70) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-CR22-44D-254DS70
|
Mouser Electronics | Standard Card Edge Connectors RoHS: Compliant | 0 |
|
$3.1700 / $5.8700 | Order Now |
DISTI #
CR22-44D-2.54DS(70
|
Avnet Americas | Connector Card Edge Receptacle 44 Position 2.54mm Solder Straight Through Hole - Trays (Alt: CR22-44D-2.54DS(70) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for CR22-44D-2.54DS(70)
CR22-44D-2.54DS(70) CAD Models
CR22-44D-2.54DS(70) Part Data Attributes:
|
CR22-44D-2.54DS(70)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR22-44D-2.54DS(70)
Hirose Electric Co Ltd
Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CR22-44D-2.54DS(70)
This table gives cross-reference parts and alternative options found for CR22-44D-2.54DS(70). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR22-44D-2.54DS(70), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR22-44D-2.54DS | Card Edge Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Receptacle | Hirose Electric Co Ltd | CR22-44D-2.54DS(70) vs CR22-44D-2.54DS |