Part Details for CR22-68D-2.54DSA(70) by Hirose Electric Co Ltd
Overview of CR22-68D-2.54DSA(70) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR22-68D-2.54DSA(70)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H122585-ND
|
DigiKey | CONN EDGE DUAL FMALE 68POS 0.100 Min Qty: 1 Lead time: 16 Weeks Container: Tray |
24 In Stock |
|
$5.3549 / $8.9900 | Buy Now |
DISTI #
CR22-68D-2.54DSA(7
|
Avnet Americas | Connector Card Edge Receptacle 68 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: CR22-68D-2.54DSA(7) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-CR2268D254DSA70
|
Mouser Electronics | Standard Card Edge Connectors RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
CR22-68D-2.54DSA(7
|
Avnet Americas | Connector Card Edge Receptacle 68 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: CR22-68D-2.54DSA(7) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
CR22-68D-2.54DSA(7
|
Avnet Americas | Connector Card Edge Receptacle 68 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: CR22-68D-2.54DSA(7) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005531611
|
Sager | Standard Card Edge Connectors Min Qty: 1 | 0 |
|
$5.5900 / $10.0000 | Buy Now |
Part Details for CR22-68D-2.54DSA(70)
CR22-68D-2.54DSA(70) CAD Models
CR22-68D-2.54DSA(70) Part Data Attributes
|
CR22-68D-2.54DSA(70)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR22-68D-2.54DSA(70)
Hirose Electric Co Ltd
Card Edge Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Additional Feature | POLARIZED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CR22-68D-2.54DSA(70)
This table gives cross-reference parts and alternative options found for CR22-68D-2.54DSA(70). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR22-68D-2.54DSA(70), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR22-68D-2.54DSA | Card Edge Connector, 68 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Receptacle | Hirose Electric Co Ltd | CR22-68D-2.54DSA(70) vs CR22-68D-2.54DSA |