Part Details for CR2204-000 by TE Connectivity
Overview of CR2204-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2204-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR2204-000-ND
|
DigiKey | 82A0122-20-9/96 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CR2204-000
|
Avnet Americas | Unshielded Multiconductor Cable 2Conductors 20AWG Silver Plated Copper White/White/Blue Stripe 600V - Trays (Alt: CR2204-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
CR2204-000
|
Avnet Americas | Unshielded Multiconductor Cable 2Conductors 20AWG Silver Plated Copper White/White/Blue Stripe 600V - Trays (Alt: CR2204-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005237253
|
Sager | Multi-Conductor Cables 82A0122-20-9/96 | 0 |
|
Buy Now |