Part Details for CR22D-120D-2.54DS(70) by Hirose Electric Co Ltd
Overview of CR22D-120D-2.54DS(70) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CR22D-120D-2.54DS(70)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H122596-ND
|
DigiKey | CONN EDGE DUAL FML 120POS 0.100 Min Qty: 1 Lead time: 16 Weeks Container: Tray |
6 In Stock |
|
$7.9792 / $13.2000 | Buy Now |
DISTI #
CR22D-120D-2.54DS(
|
Avnet Americas | Connector Card Edge Receptacle 120 Position 2.54mm Solder Straight Through Hole - Trays (Alt: CR22D-120D-2.54DS() RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-CR22D120D254DS70
|
Mouser Electronics | Standard Card Edge Connectors RoHS: Compliant | 17 |
|
$7.9700 / $13.1900 | Buy Now |
DISTI #
CR22D-120D-2.54DS(
|
Avnet Americas | Connector Card Edge Receptacle 120 Position 2.54mm Solder Straight Through Hole - Trays (Alt: CR22D-120D-2.54DS() RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for CR22D-120D-2.54DS(70)
CR22D-120D-2.54DS(70) CAD Models
CR22D-120D-2.54DS(70) Part Data Attributes:
|
CR22D-120D-2.54DS(70)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR22D-120D-2.54DS(70)
Hirose Electric Co Ltd
Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | POLARIZED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |