Part Details for CR2450-LEADS by Jameco
Overview of CR2450-LEADS by Jameco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR2450-LEADS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2238371
|
Jameco Electronics | 3V CR2450 Lithium Coin Battery with 2" Leads 550mAh Min Qty: 1 Container: Each | 389 |
|
$0.9900 / $1.2500 | Buy Now |