-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 1W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CR2512-FX-1272ELFCT-ND
|
DigiKey | RES SMD 12.7K OHM 1% 1W 2512 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10364 In Stock |
|
$0.0453 / $0.4000 | Buy Now |
DISTI #
CR2512-FX-1272ELF
|
Avnet Americas | SMD Chip Resistor, 12.7 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR2512-FX-1272ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0262 / $0.0509 | Buy Now |
DISTI #
652-CR2512-FX1272ELF
|
Mouser Electronics | Thick Film Resistors - SMD 12.7KOHM 1WATT 1% RoHS: Compliant | 4345 |
|
$0.0260 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1 W - 12.7 Kohm ±1% - ±100ppm/°C - SMD 2512 - RoHS Compliant - Tape&Reel RoHS: Compliant |
4000 In Stock |
|
$0.0483 / $0.0710 | Buy Now |
|
Bristol Electronics | 2329 |
|
RFQ | ||
|
Quest Components | 1863 |
|
$0.0624 / $0.2080 | Buy Now | |
DISTI #
CR2512-FX-1272ELF
|
Avnet Americas | SMD Chip Resistor, 12.7 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR2512-FX-1272ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0262 / $0.0509 | Buy Now |
DISTI #
CR2512-FX-1272ELF
|
Avnet Americas | SMD Chip Resistor, 12.7 kOhm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR2512-FX-1272ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0262 / $0.0509 | Buy Now |
DISTI #
CR2512-FX-1272ELF
|
Avnet Abacus | SMD Chip Resistor, 12.7 kOhm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR2512-FX-1272ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1 W - 12.7 Kohm ±1% - ±100ppm/°C - SMD 2512 - RoHS Compliant - Tape&Reel RoHS: Compliant |
4000 In Stock |
|
$0.0483 / $0.0710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR2512-FX-1272ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR2512-FX-1272ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 1W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for CR2512-FX-1272ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-FX-1272ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232276361273L | Fixed Resistor, Metal Glaze/thick Film, 1W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR2512-FX-1272ELF vs 232276361273L |
RMCS112.7K1%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR2512-FX-1272ELF vs RMCS112.7K1%A |
CR2512F12K7D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 12700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | CR2512-FX-1272ELF vs CR2512F12K7D50 |
RK73HW3ARTTED1272F | Fixed Resistor, Metal Glaze/thick Film, 1W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512-FX-1272ELF vs RK73HW3ARTTED1272F |
CQ121WF1272T4E | Fixed Resistor, 1W, 12700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | CR2512-FX-1272ELF vs CQ121WF1272T4E |
RMF25FE1272 | Fixed Resistor, Metal Glaze/thick Film, 1W, 12700ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | CR2512-FX-1272ELF vs RMF25FE1272 |
CR63TR1272F | Fixed Resistor, Metal Glaze/thick Film, 1W, 12700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | CR2512-FX-1272ELF vs CR63TR1272F |
RK73H3ALTED1272F | Fixed Resistor, Metal Glaze/thick Film, 1W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR2512-FX-1272ELF vs RK73H3ALTED1272F |
RK73HW3ALBK1272F | Fixed Resistor, Metal Glaze/thick Film, 1W, 12700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR2512-FX-1272ELF vs RK73HW3ALBK1272F |
RC12K1272FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 12700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2512-FX-1272ELF vs RC12K1272FBG |