Part Details for CR32A1002FT by IBS Electronics Inc
Overview of CR32A1002FT by IBS Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CR32A1002FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 10K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 5794 |
|
$0.0150 / $0.0800 | Buy Now |
|
Quest Components | Resistor, Thick Film, 10K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3520 |
|
$0.0300 / $0.1500 | Buy Now |
|
Velocity Electronics | Our Stock | 2443 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 300 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for CR32A1002FT
CR32A1002FT CAD Models
CR32A1002FT Part Data Attributes
|
CR32A1002FT
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CR32A1002FT
IBS Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Manufacturer Series | CR32 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR32 | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |