Part Details for CR7984-CLD by Coilcraft Inc
Overview of CR7984-CLD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CR7984-CLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Transformer for ADuM4070, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 199 |
|
$2.2200 / $5.0800 | Buy Now |
Part Details for CR7984-CLD
CR7984-CLD CAD Models
CR7984-CLD Part Data Attributes
|
CR7984-CLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CR7984-CLD
Coilcraft Inc
Datacom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
ET Product-Min | 18 V-us | |
Height | 10.8 mm | |
Input Voltage-Nom | 5 V | |
Isolation Voltage | 5000 V | |
Length | 21.85 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 256 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:3 | |
Width | 21 mm |