Part Details for CRA30003 by CyberPower
Overview of CRA30003 by CyberPower
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRA30003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5127
|
Newark | Plastic Duct Cable Manager, 1U, Cable Organizer Type:Cable Manager, For Use With:19" Rack Enclosures & Open Frame Racks, Product Range:Carbon Series Rohs Compliant: Yes |Cyber Power Systems CRA30003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.0000 | Buy Now |
DISTI #
5201-CRA30003TB-ND
|
DigiKey | 19" 1U plastic duct cable manage Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
20 In Stock |
|
$69.0000 | Buy Now |