Part Details for CRA89-1 by MACOM
Overview of CRA89-1 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CRA89-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CRA89-1-ND
|
DigiKey | IC RF AMP GPS 5MHZ-600MHZ SMA Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2,205.4200 | Buy Now |
DISTI #
937-CRA89-1
|
Mouser Electronics | RF Amplifier Amplifier,Cascaded,TO8B w/SMA Connectors RoHS: Compliant | 0 |
|
$2,132.6700 | Order Now |
Part Details for CRA89-1
CRA89-1 CAD Models
CRA89-1 Part Data Attributes:
|
CRA89-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
CRA89-1
MACOM
Wide Band Medium Power Amplifier, 10MHz Min, 500MHz Max, HERMETIC SEALED PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | HERMETIC SEALED PACKAGE | |
Reach Compliance Code | compliant | |
Additional Feature | SMA, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 29 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 1.8 |
Alternate Parts for CRA89-1
This table gives cross-reference parts and alternative options found for CRA89-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRA89-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA89-1 | Wide Band Medium Power Amplifier, 10MHz Min, 500MHz Max, | WJ Communications Inc | CRA89-1 vs CRA89-1 |