Part Details for CRC215COG560J100 by Corning Cable Systems
Overview of CRC215COG560J100 by Corning Cable Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRC215COG560J100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2296855
|
Jameco Electronics | Monolithic Radial Capacitor 56pF 100V 5% NP0 (C0G) Min Qty: 10 Container: Each | 11316 |
|
$0.0400 / $0.0600 | Buy Now |