-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 68000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW010068K0FREL
|
Avnet Americas | Res Thick Film 1005 68kOhm 1% 1/32W ±250ppm/K Molded Paper Tape - Tape and Reel (Alt: CRCW010068K0FREL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0283 | Buy Now |
DISTI #
71-CRCW010068K0FREL
|
Mouser Electronics | Thick Film Resistors - SMD 01005 68Kohm 1% 250ppm 0.031watts RoHS: Compliant | 13458 |
|
$0.0220 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks | 0 |
|
$0.0207 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW010068K0FREL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW010068K0FREL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.031W, 68000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 15 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 15 V |
This table gives cross-reference parts and alternative options found for CRCW010068K0FREL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW010068K0FREL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR01005-32W-6802FPT | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 68000ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | VENKEL LTD | CRCW010068K0FREL vs CR01005-32W-6802FPT |
CR-E5FL5---68K- | Fixed Resistor, Metal Glaze/thick Film, 0.0313W, 68000ohm, 15V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | SRT Resistor Technology Gmbh | CRCW010068K0FREL vs CR-E5FL5---68K- |
CR01005-32W-6802FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 68000ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | VENKEL LTD | CRCW010068K0FREL vs CR01005-32W-6802FT-13 |
RK73H1FTTB6802F | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 68000ohm, 15V, 1% +/-Tol, -250,250ppm/Cel, 01005, | KOA Speer Electronics Inc | CRCW010068K0FREL vs RK73H1FTTB6802F |