Part Details for CRCW02018K20FKTDBC by Vishay Intertechnologies
Overview of CRCW02018K20FKTDBC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW02018K20FKTDBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW02018K20FKTDBC
|
TME | Resistor: thick film, SMD, 0201, 8.2kΩ, 50mW, ±1%, -55÷155°C Min Qty: 100 | 3000 |
|
$0.0075 / $0.0156 | Buy Now |