Part Details for CRCW020191R0FKED by Vishay Intertechnologies
Overview of CRCW020191R0FKED by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW020191R0FKED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7178
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 91Ohm, 30V, 1% +/-Tol, 100Ppm/Cel, Surface Mount, 0201 |Vishay CRCW020191R0FKED Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0570 / $0.2120 | Buy Now |
DISTI #
71-CRCW020191R0FKED
|
Mouser Electronics | Thick Film Resistors - SMD 1/20watt 91ohms 1% 100ppm RoHS: Compliant | 8120 |
|
$0.0290 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0235 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 91 ohm ±1% - 0.05W - TCR: ±100ppm/°C - 0201 - Tape&Reel RoHS: Compliant |
10000 Partner Stock |
|
$0.0274 / $0.0783 | Buy Now |
DISTI #
CRCW020191R0FKED
|
TTI | Thick Film Resistors - SMD 1/20watt 91ohms 1% 100ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0283 | Buy Now |
DISTI #
VISHAY CRCW020191R0FKED
|
PEI Genesis | Fixed Resistor | 10000 |
|
Buy Now | |
DISTI #
CRCW020191R0FKED
|
Avnet Abacus | SMD Chip Resistor, 91 Ohm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose (Alt: CRCW020191R0FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW020191R0FKED
CRCW020191R0FKED CAD Models
CRCW020191R0FKED Part Data Attributes
|
CRCW020191R0FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW020191R0FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 91ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE: 30V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |