Part Details for CRCW0402-1301FRT7 by Vishay Intertechnologies
Overview of CRCW0402-1301FRT7 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0402-1301FRT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24751 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 1.3K Ohm, 50V, 1±%, 0402 Case Size | 9797 |
|
$0.0075 / $0.0400 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 1.3K Ohm, 50V, 1±%, 0402 Case Size | 19800 |
|
$0.0772 / $0.4410 | Buy Now |