-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC8666
|
Newark | Res Precision Chip 10K 0.5% 100 0402 |Vishay CRCW040210K0DKEDP Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
CRCW040210K0DKEDP
|
Avnet Americas | RES PRECISION CHIP 10K 0.5% 100 0402 - Tape and Reel (Alt: CRCW040210K0DKEDP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 21000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW040210K0DKEDP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040210K0DKEDP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 50, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW040210K0DKEDP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040210K0DKEDP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW10K103DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW040210K0DKEDP vs RMGW10K103DTH |
SF04H1002DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRCW040210K0DKEDP vs SF04H1002DTL |
RK73H1ELTPB1002D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW040210K0DKEDP vs RK73H1ELTPB1002D |
RK73H1ETTPB1002D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW040210K0DKEDP vs RK73H1ETTPB1002D |
RMGW10K1002DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW040210K0DKEDP vs RMGW10K1002DTH |
RK73H1ERTTPS1002D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW040210K0DKEDP vs RK73H1ERTTPS1002D |
ERJ2RKD1002X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW040210K0DKEDP vs ERJ2RKD1002X |
NRC-AS04D1002TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRCW040210K0DKEDP vs NRC-AS04D1002TRF |
RK73H1ETTPS1002D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW040210K0DKEDP vs RK73H1ETTPS1002D |
0402WGD1002TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW040210K0DKEDP vs 0402WGD1002TCE |