Part Details for CRCW040210R0JNTDBC by Vishay Intertechnologies
Overview of CRCW040210R0JNTDBC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040210R0JNTDBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW040210R0JNTDBC
|
TME | Resistor: thick film, SMD, 0402, 10Ω, 62.5mW, ±5%, -55÷155°C Min Qty: 100 | 4900 |
|
$0.0021 / $0.0107 | Buy Now |
Part Details for CRCW040210R0JNTDBC
CRCW040210R0JNTDBC CAD Models
CRCW040210R0JNTDBC Part Data Attributes:
|
CRCW040210R0JNTDBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040210R0JNTDBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRCW040210R0JNTDBC
This table gives cross-reference parts and alternative options found for CRCW040210R0JNTDBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040210R0JNTDBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10-100JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW040210R0JNTDBC vs RMC10-100JTE |
AF0402JR-0710RL | Fixed Resistor, 0.0625W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW040210R0JNTDBC vs AF0402JR-0710RL |
SG73P1ELTP100J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW040210R0JNTDBC vs SG73P1ELTP100J |
AF0402JR-1310RL | Fixed Resistor, 0.0625W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW040210R0JNTDBC vs AF0402JR-1310RL |
NRCS04J100TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | CRCW040210R0JNTDBC vs NRCS04J100TRF |
SG73P1ETTPD100J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW040210R0JNTDBC vs SG73P1ETTPD100J |
RK73B1ETTD100J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CRCW040210R0JNTDBC vs RK73B1ETTD100J |
RK73B1ETTPB100J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW040210R0JNTDBC vs RK73B1ETTPB100J |
CR0402-16W-100JSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW040210R0JNTDBC vs CR0402-16W-100JSNT |
ERJ2GEJ100X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW040210R0JNTDBC vs ERJ2GEJ100X |