-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7183
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 10.7Ohm, 50V, 1% +/-Tol, 100Ppm/Cel, Surface Mount, 0402 |Vishay CRCW040210R7FKEDHP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 / $0.2000 | Buy Now |
DISTI #
51X8325
|
Newark | Crcw0402-Hp 100 10R7 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW040210R7FKEDHP Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0210 | Buy Now |
DISTI #
71-CRCW040210R7FKEDH
|
Mouser Electronics | Thick Film Resistors - SMD 0.2W 10.7ohm 1% High Power AEC-Q200 RoHS: Compliant | 7282 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0110 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 10.7 ohm ±1% - 0.063W - TCR: ±100ppm/°C - 0402 - Tape&Reel RoHS: Compliant |
40000 Partner Stock |
|
$0.0145 / $0.0407 | Buy Now |
DISTI #
CRCW040210R7FKEDHP
|
TTI | Thick Film Resistors - SMD 0.2W 10.7ohm 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0119 / $0.0129 | Buy Now |
DISTI #
VISHAY CRCW040210R7FKEDHP
|
PEI Genesis | Fixed Resistor | 40000 |
|
Buy Now | |
DISTI #
CRCW040210R7FKEDHP
|
Avnet Abacus | SMD Chip Resistor, 10.7 Ohm, � 1%, 200 mW, 0402 [1005 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW040210R7FKEDHP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW040210R7FKEDHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040210R7FKEDHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |