There are no models available for this part yet.
Overview of CRCW040215K0FHEDP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CRCW040215K0FHEDP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AC8677
|
Newark | Res Thkflm 0402 15K Ohm 1% 1/16W 50Ppm/ C Smd |Vishay CRCW040215K0FHEDP RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 | Buy Now | |
DISTI #
CRCW040215K0FHEDP
|
Avnet Americas | D10/CRCW0402-P 50 15K 1% ET7 e3 - Tape and Reel (Alt: CRCW040215K0FHEDP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0256 | Buy Now | |
DISTI #
71-CRCW040215K0FHEDP
|
Mouser Electronics | Thick Film Resistors - SMD D10/CRCW0402-P 50 15K 1% ET7 e3 | 0 |
|
$0.0260 / $0.2500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0250 | Buy Now | ||
DISTI #
CRCW040215K0FHEDP
|
Avnet Abacus | SMD Chip Resistor, 15 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, Semi Precision (Alt: CRCW040215K0FHEDP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | 8MM TAPE, 7"-REEL, ET7 , SIZE 0402 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 90000 |
|
$0.0100 | Buy Now |
CAD Models for CRCW040215K0FHEDP by Vishay Intertechnologies
Part Data Attributes for CRCW040215K0FHEDP by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V) : 50, SEMI-PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
15000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for CRCW040215K0FHEDP
This table gives cross-reference parts and alternative options found for CRCW040215K0FHEDP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040215K0FHEDP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ETTPB1502F | RES,SMT,THICK FILM,15K OHMS,50WV,1% +/-TOL,-50,50PPM TC,0402 CASE | KOA Corporation | CRCW040215K0FHEDP vs RK73G1ETTPB1502F |
RK73G1ETTPL1502F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW040215K0FHEDP vs RK73G1ETTPL1502F |
CR0402TC50Y15K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | CRCW040215K0FHEDP vs CR0402TC50Y15K+-1% |
RGC1/16SC1502FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 15000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW040215K0FHEDP vs RGC1/16SC1502FTH |
TSR16UF1502V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | CRCW040215K0FHEDP vs TSR16UF1502V |
CR-02FE6---15K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW040215K0FHEDP vs CR-02FE6---15K |
CR-02FEA---15K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW040215K0FHEDP vs CR-02FEA---15K |
RK73G1ERTTP1502F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CRCW040215K0FHEDP vs RK73G1ERTTP1502F |
RK73G1ELTP1502F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CRCW040215K0FHEDP vs RK73G1ELTP1502F |
RK73G1ETTP1502F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 15000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW040215K0FHEDP vs RK73G1ETTP1502F |