Part Details for CRCW040217R8FKEDHP by Vishay Intertechnologies
Overview of CRCW040217R8FKEDHP by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040217R8FKEDHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T6989
|
Newark | Crcw0402-Hp 100 17R8 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW040217R8FKEDHP Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0210 | Buy Now |
DISTI #
CRCW040217R8FKEDHP
|
Avnet Americas | SMD Chip Resistor, 17.8 Ohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW040217R8FKEDHP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 / $0.0151 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0110 | Buy Now |
DISTI #
CRCW040217R8FKEDHP
|
Avnet Americas | SMD Chip Resistor, 17.8 Ohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW040217R8FKEDHP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 / $0.0151 | Buy Now |
DISTI #
CRCW040217R8FKEDHP
|
Avnet Americas | SMD Chip Resistor, 17.8 Ohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW040217R8FKEDHP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 / $0.0151 | Buy Now |
DISTI #
CRCW040217R8FKEDHP
|
Avnet Abacus | SMD Chip Resistor, 17.8 Ohm, � 1%, 200 mW, 0402 [1005 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW040217R8FKEDHP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW040217R8FKEDHP
CRCW040217R8FKEDHP CAD Models
CRCW040217R8FKEDHP Part Data Attributes
|
CRCW040217R8FKEDHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040217R8FKEDHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW040217R8FKEDHP
This table gives cross-reference parts and alternative options found for CRCW040217R8FKEDHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040217R8FKEDHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA040217R8FKEEHP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 17.8ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CRCW040217R8FKEDHP vs RCA040217R8FKEEHP |