-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC8661
|
Newark | Res Hp Thkflm 0402 1.5K Ohm 1% 1/5W 100Ppm/ C Smd Rohs Compliant: Yes |Vishay CRCW04021K50FKEDHP Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 380000 |
|
Buy Now | |
DISTI #
67AK7836
|
Newark | Res, 1K5, 1%, 0.2W, Thick Film, 0402, Resistance:1.5Kohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW04021K50FKEDHP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9840 |
|
$0.0160 | Buy Now |
DISTI #
12AC0191
|
Newark | Res, 1K5, 1%, 0.2W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:1.5Kohm, Product Range:Crcw-Hp E3 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:200Mw, Resistance Tolerance:± Rohs Compliant: Yes |Vishay CRCW04021K50FKEDHP Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0150 / $0.0210 | Buy Now |
DISTI #
24T6964
|
Newark | Res, 1K5, 1%, 0.2W, Thick Film, 0402, Resistance:1.5Kohm, Resistance Tolerance:± 1%, Power Rating:200Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW04021K50FKEDHP Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0210 | Buy Now |
DISTI #
41R4494
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Crcw Series, 1.5 Kohm, 200 Mw, 1%, 50 V Rohs Compliant: Yes |Vishay CRCW04021K50FKEDHP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 / $0.1220 | Buy Now |
DISTI #
CRCW04021K50FKEDHP
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW04021K50FKEDHP) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 380000 |
|
$0.0085 / $0.0151 | Buy Now |
DISTI #
67AK7836
|
Avnet Americas | SMD Chip Resistor, 1.5 kOhm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, High Power Pulse Proof - Product that comes on tape, but is not reeled (Alt: 67AK7836) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 9840 Partner Stock |
|
$0.0430 / $0.1350 | Buy Now |
DISTI #
71-CRCW04021K50FKEDH
|
Mouser Electronics | Thick Film Resistors - SMD 0.2W 1.5Kohms 1% High Power AEC-Q200 RoHS: Compliant | 90684 |
|
$0.0090 / $0.1300 | Buy Now |
|
Future Electronics | CRCW Series 0402 0.2 W 1.5 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 30000Reel |
|
$0.0092 / $0.0106 | Buy Now |
DISTI #
69265349
|
Verical | Res Thick Film 0402 1.5K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2404 Package Multiple: 1 Date Code: 2323 | Americas - 9709 |
|
$0.0130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW04021K50FKEDHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04021K50FKEDHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |