-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Res Thick Film 0402 1 Ohm 1% 1/16W ±100ppm/C Molded SMD Paper T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1.00LLCT-ND
|
DigiKey | RES SMD 1 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
202332 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
70272746
|
RS | Resistor, Thick Film, 1 Ohms, 0.063 W, 1%, SMT, 0402, TCR 37 ppm/DegC | Vishay Dale CRCW04021R00FKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0180 | RFQ |
DISTI #
70202080
|
RS | Resistor, Thick Film, 1 Ohms, 0.063 W, 1%, SMT, 0402, TCR 37 ppm/DegC, Tape and Reel | Vishay Dale CRCW04021R00FKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 | RFQ |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 1 Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 46356 |
|
$0.0046 / $0.0280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy