Part Details for CRCW04021R00FKTE by Vishay Intertechnologies
Overview of CRCW04021R00FKTE by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04021R00FKTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW04021R00FKTE
|
Avnet Americas | CRCW0402 1 1% 100 RF4 - Tape and Reel (Alt: CRCW04021R00FKTE) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0161 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50000 Package Multiple: 50000 | 0 |
|
$0.0300 | Buy Now |
DISTI #
CRCW04021R00FKTE
|
Avnet Americas | CRCW0402 1 1% 100 RF4 - Tape and Reel (Alt: CRCW04021R00FKTE) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0161 | Buy Now |
Part Details for CRCW04021R00FKTE
CRCW04021R00FKTE CAD Models
CRCW04021R00FKTE Part Data Attributes:
|
CRCW04021R00FKTE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04021R00FKTE
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04021R00FKTE
This table gives cross-reference parts and alternative options found for CRCW04021R00FKTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04021R00FKTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-1R00FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW04021R00FKTE vs CR0402-16W-1R00FSNT |
PS02W8F100KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04021R00FKTE vs PS02W8F100KT5E |
CRCW04021R00FKTDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW04021R00FKTE vs CRCW04021R00FKTDBC |
RCG04021R00FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CRCW04021R00FKTE vs RCG04021R00FKED |
RCG04021R00FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, GREEN | Vishay Intertechnologies | CRCW04021R00FKTE vs RCG04021R00FKEE |