Part Details for CRCW040224K9FKEDC by Vishay Intertechnologies
Overview of CRCW040224K9FKEDC by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040224K9FKEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6186
|
Newark | Res, 24K9, 1%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Vishay CRCW040224K9FKEDC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 89460 |
|
$0.0090 / $0.0190 | Buy Now |
DISTI #
45AC8995
|
Newark | Res, 24K9, 1%, 0.063W, 0402, Thick Film, Resistance:24.9Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Vishay CRCW040224K9FKEDC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
67AK7880
|
Newark | Res, 24K9, 1%, 0.063W, 0402, Thick Film, Resistance:24.9Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Vishay CRCW040224K9FKEDC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0050 | Buy Now |
DISTI #
CRCW040224K9FKEDC
|
Avnet Americas | VISCRCW040224K9FKEDC RES THICK FILM 0402 - Tape and Reel (Alt: CRCW040224K9FKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 / $0.0021 | Buy Now |
DISTI #
71-CRCW040224K9FKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16W 24.9Kohms 1% Commercial Use RoHS: Compliant | 43182 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_18936423
|
Arrow Electronics | Res Thick Film 0402 24.9K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2225 | Americas - 50000 |
|
$0.0029 | Buy Now |
DISTI #
V72:2272_18936423
|
Arrow Electronics | Res Thick Film 0402 24.9K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2225 Container: Cut Strips | Americas - 8928 |
|
$0.0031 / $0.0920 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0016 | Buy Now |
DISTI #
67372770
|
Verical | Res Thick Film 0402 24.9K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2225 | Americas - 50000 |
|
$0.0029 | Buy Now |
DISTI #
67390093
|
Verical | Res Thick Film 0402 24.9K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 3572 Package Multiple: 1 Date Code: 2225 | Americas - 8928 |
|
$0.0031 / $0.0044 | Buy Now |
Part Details for CRCW040224K9FKEDC
CRCW040224K9FKEDC CAD Models
CRCW040224K9FKEDC Part Data Attributes
|
CRCW040224K9FKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040224K9FKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW040224K9FKEDC
This table gives cross-reference parts and alternative options found for CRCW040224K9FKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040224K9FKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFA0402R2492F-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CRCW040224K9FKEDC vs TFA0402R2492F-T10 |
CDP040224K91%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW040224K9FKEDC vs CDP040224K91%100PPM/KNS |
RC0402F2492 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | CRCW040224K9FKEDC vs RC0402F2492 |
CPW10-2492-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW040224K9FKEDC vs CPW10-2492-FY |
BCTS000402-2492FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | CRCW040224K9FKEDC vs BCTS000402-2492FTH |
RTT022492FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW040224K9FKEDC vs RTT022492FH2 |
RMF04FT2492 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CRCW040224K9FKEDC vs RMF04FT2492 |
RTT022492FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW040224K9FKEDC vs RTT022492FH4 |
CR10-2492-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW040224K9FKEDC vs CR10-2492-FK |
CPW10-2492-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW040224K9FKEDC vs CPW10-2492-FK |