Part Details for CRCW0402270JRT7 by Vishay Intertechnologies
Overview of CRCW0402270JRT7 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0402270JRT7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3257 |
|
RFQ |
Part Details for CRCW0402270JRT7
CRCW0402270JRT7 CAD Models
CRCW0402270JRT7 Part Data Attributes
|
CRCW0402270JRT7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402270JRT7
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRCW0402270JRT7
This table gives cross-reference parts and alternative options found for CRCW0402270JRT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402270JRT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10-270JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW0402270JRT7 vs RMC10-270JTE |
WCR0402LF-270-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRCW0402270JRT7 vs WCR0402LF-270-J-P-LT |
MC0402-270-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW0402270JRT7 vs MC0402-270-JTQ |
HQ02WGJ0270TEE | Fixed Resistor, 0.0625W, 27ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW0402270JRT7 vs HQ02WGJ0270TEE |
RMC10-270JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW0402270JRT7 vs RMC10-270JB |
MC0402-270-JBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW0402270JRT7 vs MC0402-270-JBQ |
SFR01MZPJ270 | Fixed Resistor, 0.063W, 27ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | CRCW0402270JRT7 vs SFR01MZPJ270 |
RK73B1EGTPS270J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW0402270JRT7 vs RK73B1EGTPS270J |
RC0402JR-7W27RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW0402270JRT7 vs RC0402JR-7W27RL |
SG73P1ELTP270J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW0402270JRT7 vs SG73P1ELTP270J |