-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K3427
|
Newark | Res, Thick Film, 2K49, 1%, 0.063W, 0402, Reel, Resistance:2.49Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW04022K49FKED Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 50000 |
|
$0.0030 | Buy Now |
DISTI #
61M5285
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 2.49 Kohm, 63 Mw, - 1%, 50 V Rohs Compliant: Yes |Vishay CRCW04022K49FKED Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80770 |
|
$0.0070 | Buy Now |
DISTI #
52K6803
|
Newark | Res, Thick Film, 2K49, 1%, 0.063W, 0402, Resistance:2.49Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW04022K49FKED Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 86962 |
|
$0.0060 | Buy Now |
DISTI #
CRCW04022K49FKED
|
Avnet Americas | SMD Chip Resistor, 2.49 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW04022K49FKED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 200000 |
|
$0.0022 / $0.0028 | Buy Now |
DISTI #
CRCW04022K49FKED
|
Avnet Americas | SMD Chip Resistor, 2.49 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW04022K49FKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0028 | Buy Now |
DISTI #
42K3427
|
Avnet Americas | SMD Chip Resistor, 2.49 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 42K3427) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 3 Days Container: Reel | 60000 Partner Stock |
|
$0.0050 | Buy Now |
DISTI #
61M5285
|
Avnet Americas | SMD Chip Resistor, 2.49 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 61M5285) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
52K6803
|
Avnet Americas | SMD Chip Resistor, 2.49 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 52K6803) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
71-CRCW0402-2.49K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 2.49Kohms 1% RoHS: Compliant | 102414 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V36:1790_07477258
|
Arrow Electronics | Res Thick Film 0402 2.49K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2243 | Americas - 650000 |
|
$0.0260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW04022K49FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04022K49FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW04022K49FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04022K49FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ02WGF2491TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW04022K49FKED vs HQ02WGF2491TCE |
TSR16GF2491V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2490ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | CRCW04022K49FKED vs TSR16GF2491V |
NRCW04F2491TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRCW04022K49FKED vs NRCW04F2491TRF |
AR0402FR-072K49 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW04022K49FKED vs AR0402FR-072K49 |
WF04P2491FTL | Fixed Resistor, 0.1W, 2490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW04022K49FKED vs WF04P2491FTL |
RMC04022K491%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2490ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | CRCW04022K49FKED vs RMC04022K491%N |
9C04021A2491FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2490ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW04022K49FKED vs 9C04021A2491FKAF3 |
RCA04022K49FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2490ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CRCW04022K49FKED vs RCA04022K49FKED |
CQ02WGF2491TCE | Fixed Resistor, 0.0625W, 2490ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04022K49FKED vs CQ02WGF2491TCE |
RMC-042491FR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2490ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | CRCW04022K49FKED vs RMC-042491FR |