Part Details for CRCW04022M20FKEDC by Vishay Intertechnologies
Overview of CRCW04022M20FKEDC by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04022M20FKEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5027
|
Newark | Res, 2M2, 1%, 0.063W, Thick Film, 0402, Resistance:2.2Mohm, Resistance Tolerance:± 1%, Power Rating:0.063W, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Vishay CRCW04022M20FKEDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 59900 |
|
$0.0030 | Buy Now |
DISTI #
79AH0147
|
Newark | D10/Crcw0402-C 100 2M2 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW04022M20FKEDC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 70000 |
|
$0.0020 | Buy Now |
DISTI #
59AC0904
|
Newark | Resistance:2.2Mohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw-C E3 Series, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW04022M20FKEDC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CRCW04022M20FKEDC
|
Avnet Americas | SMD Chip Resistor, 2.2 MOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW04022M20FKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 70000 |
|
$0.0012 | Buy Now |
DISTI #
26AK5027
|
Avnet Americas | SMD Chip Resistor, 2.2 MOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 26AK5027) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 59900 Partner Stock |
|
$0.0070 / $0.1040 | Buy Now |
DISTI #
71-CRCW04022M20FKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 2.2Mohms 1% Commercial Use RoHS: Compliant | 206193 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 2.2 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 40000Reel |
|
$0.0026 / $0.0032 | Buy Now |
|
Future Electronics | 2.2 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0026 / $0.0032 | Buy Now |
DISTI #
CRCW04022M20FKEDC
|
TTI | Thick Film Resistors - SMD 1/16watt 2.2Mohms 1% Commercial Use pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0027 / $0.0030 | Buy Now |
DISTI #
CRCW04022M20FKEDC
|
Avnet Americas | SMD Chip Resistor, 2.2 MOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW04022M20FKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 70000 |
|
$0.0012 | Buy Now |
Part Details for CRCW04022M20FKEDC
CRCW04022M20FKEDC CAD Models
CRCW04022M20FKEDC Part Data Attributes
|
CRCW04022M20FKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04022M20FKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04022M20FKEDC
This table gives cross-reference parts and alternative options found for CRCW04022M20FKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04022M20FKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT022204FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CRCW04022M20FKEDC vs RTT022204FTH |
RTT022204FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CRCW04022M20FKEDC vs RTT022204FH5 |
RTT022204FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CRCW04022M20FKEDC vs RTT022204FH3 |
AC0402FR-7D2M2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | YAGEO Corporation | CRCW04022M20FKEDC vs AC0402FR-7D2M2L |
CR202204F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CRCW04022M20FKEDC vs CR202204F |
RTT022204FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CRCW04022M20FKEDC vs RTT022204FH2 |
CPW10-2204-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW04022M20FKEDC vs CPW10-2204-FK |
CPW10-2204-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW04022M20FKEDC vs CPW10-2204-FY |