Part Details for CRCW040230K9FKEDC by Vishay Intertechnologies
Overview of CRCW040230K9FKEDC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040230K9FKEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC1081
|
Newark | D10/Crcw0402-C 100 30K9 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW040230K9FKEDC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
CRCW040230K9FKEDC
|
Avnet Americas | Res Thick Film 0402 30.9K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: CRCW040230K9FKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 / $0.0021 | Buy Now |
DISTI #
71-CRCW040230K9FKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16W 30.9Kohms 1% Commercial Use RoHS: Compliant | 65230 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0015 | Buy Now |
DISTI #
CRCW040230K9FKEDC
|
TTI | Thick Film Resistors - SMD 1/16W 30.9Kohms 1% Commercial Use pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0019 / $0.0028 | Buy Now |
Part Details for CRCW040230K9FKEDC
CRCW040230K9FKEDC CAD Models
CRCW040230K9FKEDC Part Data Attributes:
|
CRCW040230K9FKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040230K9FKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 30900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW040230K9FKEDC
This table gives cross-reference parts and alternative options found for CRCW040230K9FKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040230K9FKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP040230K91%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30900ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW040230K9FKEDC vs CDP040230K91%100PPM/KNP10 |
RTT023092FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW040230K9FKEDC vs RTT023092FBA |
RC0402F3092 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | CRCW040230K9FKEDC vs RC0402F3092 |
CR0402FF3092G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CRCW040230K9FKEDC vs CR0402FF3092G |
RTT023092FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW040230K9FKEDC vs RTT023092FH3 |
RMF04FT3092 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30900ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CRCW040230K9FKEDC vs RMF04FT3092 |
CPW10-3092-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW040230K9FKEDC vs CPW10-3092-FY |
RMEF0402FT30K9 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRCW040230K9FKEDC vs RMEF0402FT30K9 |
CR0402-FX-3092GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRCW040230K9FKEDC vs CR0402-FX-3092GPF |
CPW10-3092-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW040230K9FKEDC vs CPW10-3092-FK |