-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Res Thick Film 0402 49.9K Ohm 1% 1/16W ±100ppm/C Molded SMD Paper T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-49.9KLCT-ND
|
DigiKey | RES SMD 49.9K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
356031 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
70272770
|
RS | Resistor, Thick Film, 49.9 Kilohms, 0.063 W, 1%, SMT, 0402, TCR 37 ppm/DegC | Vishay Dale CRCW040249K9FKED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 31671 |
|
$0.0190 / $0.0270 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 4155 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 49900 ohm, SURFACE MOUNT, 0402 | 38456 |
|
$0.0030 / $0.0160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy