-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 57.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K7167
|
Newark | Res, Thick Film, 57R6, 1%, 0.063W, 0402, Resistance:57.6Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW040257R6FKED Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16290 |
|
$0.0020 | Buy Now |
DISTI #
52K7168
|
Newark | Res, Thick Film, 57R6, 1%, 0.063W, 0402, Reel, Resistance:57.6Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW040257R6FKED Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CRCW040257R6FKED
|
Avnet Americas | SMD Chip Resistor, 57.6 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW040257R6FKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 | Buy Now |
DISTI #
52K7167
|
Avnet Americas | SMD Chip Resistor, 57.6 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 52K7167) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 16290 Partner Stock |
|
$0.0080 | Buy Now |
DISTI #
71-CRCW0402-57.6-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 57.6ohms 1% 100ppm RoHS: Compliant | 24986 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | CRCW Series 0402 0.063 W 57.6 kOhm ±1% ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0029 / $0.0034 | Buy Now |
|
Bristol Electronics | 30000 |
|
RFQ | ||
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0045 / $0.0450 | Buy Now | |
|
Quest Components | 24000 |
|
$0.0072 / $0.0540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW040257R6FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040257R6FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 57.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW040257R6FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040257R6FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16UF57R6V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 57.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | CRCW040257R6FKED vs TSR16UF57R6V |
AR0402FR-0757R6L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CRCW040257R6FKED vs AR0402FR-0757R6L |
MC0402-57R6-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 57.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW040257R6FKED vs MC0402-57R6-FTQ |
WR04X57R6FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRCW040257R6FKED vs WR04X57R6FGL |
CRS0402-16W-57R6FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 57.6ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | CRCW040257R6FKED vs CRS0402-16W-57R6FT |
WR04X57R6FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | CRCW040257R6FKED vs WR04X57R6FGR |
MC0402-57R6-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 57.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW040257R6FKED vs MC0402-57R6-FTW |
RK73H1ETTPB57R6F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 57.6ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW040257R6FKED vs RK73H1ETTPB57R6F |
WR04X57R6FDLV | Fixed Resistor, 0.0625W, 57.6ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | CRCW040257R6FKED vs WR04X57R6FDLV |
WR04X57R6FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 57.6ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW040257R6FKED vs WR04X57R6FHL |